
This solid state relay is a DC input device with a load current rating of 50A. It is designed for panel or chassis mount using a screw termination. The relay is packaged in a RoHS compliant plastic package. The Evolution Dual series relay is suitable for use in a variety of applications.
Sign in to ask questions about the Crydom CC4850W2UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4850W2UH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850W2UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
