
This 50A DC panel mount solid state relay is designed for use in a variety of applications. It features a DPST throw configuration and is RoHS compliant. The relay is packaged in a ROHS COMPLIANT, PLASTIC PACKAGE-8 and is available in quantities of 20. It is suitable for use in both panel and chassis mount applications, with screw termination.
Sign in to ask questions about the Crydom CC4850W2UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4850W2UR technical specifications.
| Current Rating | 50A |
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850W2UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
