
The Crydom CC4850W2URH is a solid state relay with a DPST throw configuration, capable of handling 50A of load current. It is designed for panel or chassis mount using a screw termination. This relay is part of the Evolution Dual series and is compliant with RoHS regulations. It is available in bulk packaging with 20 units per package.
Sign in to ask questions about the Crydom CC4850W2URH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4850W2URH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850W2URH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
