
The Crydom Evolution Dual Solid State Relay is a DC input relay with a load current of 50A. It features a DPST throw configuration and is designed for panel or chassis mount using a screw termination. The relay is available in a bulk packaging with 20 units per package. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Sign in to ask questions about the Crydom CC4850W2VRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4850W2VRH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850W2VRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
