
Solid State Relay (SSR) with 50A RMS current rating and 600V AC maximum output voltage. Features DC input with 10mA input current and 4kV isolation voltage. Designed for panel or chassis mounting with screw termination, offering DPST throw configuration. Operating temperature range from -40°C to 80°C, with a 750A maximum surge current capability.
Crydom CC4850W3V technical specifications.
| Current Rating | 50A |
| Depth | 45.72mm |
| Height | 36.3mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Length | 66.9mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Max Surge Current | 750A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850W3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
