
This 25A DC panel mount solid state relay is a DPST type with screw termination. It is part of the Evolution Dual series and is RoHS compliant. The relay is packaged in a ROHS compliant plastic package-8 and is available in quantities of 20 in bulk packaging.
Sign in to ask questions about the Crydom CD2425D3VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2425D3VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2425D3VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
