
The CD2425D4VH is a DC relay with a load current of 25A, suitable for panel or chassis mounting via screws. It is part of the Evolution Dual series and complies with ROHS regulations. The relay is packaged in a ROHS compliant, plastic package-8 and is available in quantities of 20 in bulk packaging.
Sign in to ask questions about the Crydom CD2425D4VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2425D4VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2425D4VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
