
The CD2425E1VRH is a solid state relay with a load current of 25A and a relay type of DPST. It is designed for panel or chassis mount using a screw termination. The relay is RoHS compliant and available in a bulk packaging quantity of 20. The CD2425E1VRH is part of the Evolution Dual series from Crydom.
Sign in to ask questions about the Crydom CD2425E1VRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2425E1VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2425E1VRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
