
The CD2425E3VH is a solid state relay with a load current of 25A and a DPST throw configuration. It is designed for panel and chassis mount with screw termination. The relay is packaged in a ROHS compliant, plastic package-8 and is available in quantities of 20. It is suitable for use in a variety of applications and is compliant with RoHS regulations.
Sign in to ask questions about the Crydom CD2425E3VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2425E3VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2425E3VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.