
The CD2425W2URH is a 25A DC solid state relay from Crydom, featuring a DPST throw configuration. It is designed for panel or chassis mounting with screw termination. This relay is RoHS compliant and available in a bulk packaging quantity of 20. It is part of the Evolution Dual series and suitable for use in AC and DC output applications.
Crydom CD2425W2URH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2425W2URH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.