
The CD2425W2VRH is a 25A DC solid state relay from Crydom, featuring a panel mount design with screw termination. It has a DPST throw configuration and is compliant with RoHS regulations. This relay is part of the Evolution Dual series and is available in bulk packaging with 20 units per package.
Crydom CD2425W2VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2425W2VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
