
The CD2425W3UR is a 25A DC solid state relay with a DPST throw configuration. It is designed for panel or chassis mount and features screw termination. This relay is part of Crydom's Evolution Dual series and is compliant with RoHS regulations. The relay is packaged in a ROHS compliant, plastic package-8 and is available in quantities of 20 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CD2425W3UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2425W3UR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2425W3UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.