
The CD2450D2U is a 50A DC solid state relay with a DPST throw configuration, designed for panel or chassis mounting via screw termination. It is part of Crydom's Evolution Dual series and is compliant with RoHS regulations. The relay is available in bulk packaging with 20 units per package.
Sign in to ask questions about the Crydom CD2450D2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2450D2U technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2450D2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
