
The CD2450D2UR is a 50A DC solid state relay with a panel or chassis mount and screw termination. It is part of the Evolution Dual series and is compliant with RoHS regulations. The relay is packaged in a RoHS compliant plastic package-8 and is available in quantities of 20. It is suitable for use in a variety of applications due to its high load current rating and reliable operation.
Sign in to ask questions about the Crydom CD2450D2UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2450D2UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2450D2UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
