
The CD2450D3U is a 50A DC solid state relay with a DPST throw configuration, designed for panel or chassis mounting via screw termination. Available in a bulk pack of 20 units, this relay is compliant with RoHS regulations. It is part of Crydom's Evolution Dual series, suitable for a wide range of applications.
Sign in to ask questions about the Crydom CD2450D3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2450D3U technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2450D3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
