
This solid state relay from Crydom features a DC input type and a load current of 50A. It is designed for panel or chassis mount and is available in a package quantity of 20. The relay is RoHS compliant and has a termination type of screw. It is part of the Evolution Dual series and has a throw configuration of DPST.
Sign in to ask questions about the Crydom CD2450E2UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2450E2UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2450E2UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.