
The CD2450W1UH is a solid state relay with a load current of 50A and a DPST throw configuration. It is designed for panel and chassis mounting via screw termination. The relay is available in a RoHS compliant package-8 and is part of the Evolution Dual series. It is suitable for use in a variety of applications and is compliant with RoHS regulations.
Sign in to ask questions about the Crydom CD2450W1UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2450W1UH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2450W1UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
