
The CD2450W1VH is a solid state relay with a load current rating of 50A and a DC input type. It is designed for panel or chassis mount using a screw termination. The relay is available in a RoHS compliant plastic package. The CD2450W1VH is part of the Evolution Dual series and is suitable for use in a variety of applications.
Sign in to ask questions about the Crydom CD2450W1VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD2450W1VH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2450W1VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
