
The CD2450W3V is a solid state relay with a current rating of 50A and a maximum operating temperature of 80°C. It has a voltage rating of 280V AC and is RoHS compliant. The relay is available in a panel mount configuration with a screw termination and a DPST throw configuration. It is suitable for use in a variety of applications, including those with high voltage and current requirements.
Crydom CD2450W3V technical specifications.
| Current Rating | 50A |
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 58.42mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2450W3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
