
This 25A DC solid state relay features a DPST throw configuration and is designed for panel or chassis mount with screw termination. It is part of the Evolution Dual series and is compliant with RoHS regulations. The relay is available in bulk packaging with 20 units per package.
Crydom CD4825D2V technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4825D2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
