
The CD4825E3U is a solid state relay with a load current of 25A and a DPST throw configuration. It is a panel, chassis mount relay with screw termination. The relay is RoHS compliant and available in a bulk packaging quantity of 20. It is suitable for use in DC input applications.
Sign in to ask questions about the Crydom CD4825E3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD4825E3U technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4825E3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
