
The CD4825E3UR is a solid state relay with a load current of 25A and a DC input type. It is designed for panel or chassis mount with screw termination. This relay is part of the Evolution Dual series and is compliant with RoHS regulations. The package type is a ROHS compliant, plastic package-8.
Sign in to ask questions about the Crydom CD4825E3UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD4825E3UR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4825E3UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
