Crydom CD4825W2V technical specifications.
| Current Rating | 25A |
| Input Current | 10mA |
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Screw |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4825W2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
