
The CD4825W4VRH is a solid state relay with a load current of 25A, suitable for AC and DC applications. It features a panel, chassis mount with screw termination. The relay is available in a bulk packaging quantity of 20 units. The CD4825W4VRH is compliant with RoHS regulations. It is part of the Evolution Dual series of solid state relays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CD4825W4VRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD4825W4VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4825W4VRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
