
The CD4850D3VR is a 50A DC solid state relay with a DPST throw configuration, designed for panel or chassis mount with screw termination. It is compliant with RoHS regulations and available in a package quantity of 20 per bulk packaging. This relay is part of the Evolution Dual series from Crydom and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Crydom CD4850D3VR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
