
The CD4850E2V is a solid state relay with a load current rating of 50A. It is available in a package quantity of 20 and is packaged in bulk. The relay is designed for panel or chassis mount and features screw termination. It is compliant with RoHS regulations and is part of the Evolution Dual series.
Crydom CD4850E2V technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850E2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
