
This 50A DC solid state relay is a DPST device with screw termination, suitable for panel or chassis mount. It is available in a RoHS compliant plastic package and is part of the Evolution Dual series. The relay is designed for use in a variety of applications and is compliant with relevant environmental and safety standards.
Sign in to ask questions about the Crydom CD4850W2UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD4850W2UH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850W2UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
