
The CD4850W2V is a 50A DC solid state relay with a DPST throw configuration, designed for panel or chassis mounting with screw termination. It is part of Crydom's Evolution Dual series and is compliant with RoHS regulations. Available in bulk packaging with 20 units per package.
Crydom CD4850W2V technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850W2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.