
The CD4850W2VR is a 50A DC solid state relay with a panel or chassis mount and screw termination. It is a part of the Evolution Dual series and is compliant with RoHS regulations. The relay is packaged in a RoHS compliant plastic package with 20 units per package. It is designed for use in a variety of applications and is suitable for use in environments with operating temperatures up to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CD4850W2VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CD4850W2VR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850W2VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
