50A, 600V AC output solid-state relay with DC input. Features 10mA input current, 4kV isolation voltage, and 1mA leakage current. Rated for 48V to 600V DC input and 48V to 600V AC output, with a maximum surge current of 750A. Panel or chassis mountable with screw termination. Operating temperature range from -40°C to 80°C.
Crydom CD4850W3U technical specifications.
| Package/Case | 600 |
| Current Rating | 50A |
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Length | 58.42mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 750A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 660V |
| Width | 48.42mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850W3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.