
Solid State Relay with DC input and DC output, featuring a 20A load current rating and a 60V DC output voltage. This relay offers a 11mA input current and a 2.5kV isolation voltage. Mounting options include DIN Rail, Panel, and Screw termination. Approvals include UL and CE, with RoHS compliance.
Crydom CKM0620 technical specifications.
| Approvals | UL, CE |
| Current Rating | 20A |
| Depth | 22.5mm |
| Height | 81.9mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Load Current | 20A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 60A |
| Max Voltage Rating (DC) | 60V |
| Mount | DIN Rail, Panel, Screw, Din-Rail |
| Operating Supply Voltage | 60V |
| Output Current | 20A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKM |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | -60V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKM0620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
