
The CKRA4820 is a solid state relay with a maximum output voltage of 530V and a maximum load current of 20A. It has a high isolation voltage of 4kV and is designed for AC input. The relay is RoHS compliant and packaged in a bulk quantity of 20 units. It is suitable for operation in a temperature range of -40°C to 80°C.
Crydom CKRA4820 technical specifications.
| Height | 22.5mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 99mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | DIN Rail |
| Output Current | 20A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.