AC output solid-state relay with 30A RMS load current and 530V AC maximum output voltage. Features a 4mA AC input current, 4kV isolation voltage, and 1.2kA surge current capability. Operates within a -40°C to 80°C temperature range and mounts via DIN rail with screw termination. RoHS compliant and lead-free.
Crydom CKRA4830 technical specifications.
| Depth | 22.5mm |
| Height | 99mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 10mA |
| Length | 81.9mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.2kA |
| Mount | DIN Rail |
| Output Current | 30A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
