The CKRD2430ER is a 30A SPST solid state relay from Crydom, designed for DIN rail mounting. It features a lead-free construction and a screw termination. The relay is part of the CKR24 series and is available in a bulk packaging quantity of 10 units. It is suitable for use in applications requiring a high current capacity.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |