Solid State Relay with DC input and AC output. Features a 32V DC control voltage and 12mA input current. Delivers 10A load current at up to 530V AC output voltage. Offers 4kV isolation voltage and operates within a -40°C to 80°C temperature range. Designed for DIN rail mounting with screw termination.
Crydom CKRD4810 technical specifications.
| Control Voltage | 32V |
| Depth | 22.5mm |
| Height | 99mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 120A |
| Mount | DIN Rail |
| Output Current | 10A |
| Output Voltage | 530V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD4810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.