Sign in to ask questions about the Crydom CKRD4810-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CKRD4810-10 technical specifications.
| Current Rating | 10A |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD4810-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.