
AC output solid state relay with a 5A load current rating and a maximum output voltage of 280V AC. Features a 10mA AC input current and 4kV isolation voltage. Operates within a temperature range of -30°C to 80°C. Panel or chassis mountable with screw termination.
Crydom CL240A05R technical specifications.
| Current Rating | 5A |
| Depth | 20.1mm |
| Height | 57.2mm |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 44.5mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CL |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 50ms |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom CL240A05R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.