
AC output solid state relay featuring a 10A load current rating and a 280V AC maximum output voltage. Input specifications include 10mA input current and AC input type, with a minimum supply voltage of 24V AC and a maximum of 280V AC. This SPST relay offers 4kV isolation voltage and operates within a temperature range of -30°C to 80°C. Panel or chassis mounting is supported via screw terminals.
Crydom CL240A10RC technical specifications.
| Current Rating | 10A |
| Depth | 32.8mm |
| Height | 58.2mm |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 44.5mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CL |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 50ms |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom CL240A10RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.