AC & DC Output Solid State Relay featuring a 5A load current and 280V AC output voltage. DC input requires 14mA for operation. Offers 4kV isolation voltage and operates within a -30°C to 80°C temperature range. Panel or chassis mountable with screw termination.
Crydom CL240D05 technical specifications.
| Current Rating | 5A |
| Depth | 20.1mm |
| Height | 57.2mm |
| Input Current | 14mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 44.5mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom CL240D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
