
The CMA24110 is a solid state relay with an AC input type and a maximum output voltage of 280V. It features a maximum output current of 110A and is isolated with a voltage of 4kV. The relay is lead free and RoHS compliant. It is available in a plastic package with 4 pins and is mounted via screws.
Crydom CMA24110 technical specifications.
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Output Current | 110A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 110A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA24110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
