Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CMA24110-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 110A |
| Max Output Current | 110A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA24110-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
