The CMA24110P is a 1 Form A solid state relay with a maximum output voltage of 280V and a maximum output current of 110A. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. The relay has a 4-pin package and is suitable for AC applications with a maximum input voltage of 140V RMS and an I/O isolation voltage of 4000V RMS.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 110(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |