
The CMA24125 is a solid state relay with an AC input type, 4kV isolation voltage, and a maximum output voltage of 280V. It features a load current of 125A and is RoHS compliant. The relay is available in a plastic package-4 configuration and is suitable for panel or chassis mount with screw termination.
Crydom CMA24125 technical specifications.
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 125A |
| Max Output Current | 125A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 125A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA24125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
