This solid state relay is designed for AC applications with a maximum output voltage of 280V and a maximum output current of 25A. It features a panel mount design with screw termination and a throw configuration of SPST. The relay is lead free and RoHS compliant, making it suitable for a wide range of applications. The package quantity is 10 units per package, and the packaging is in bulk form.
Checking distributor stock and pricing after the page loads.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
