The CMA2450 is a solid state relay with an AC input type and a maximum output current of 50A. It is RoHS compliant and available in a lead-free version. The relay is packaged in a plastic package with 4 leads and is mounted via screws. It is part of the CMD/CMA series and is suitable for use in applications with AC and DC output.
Crydom CMA2450 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.