
Crydom CMA2450E technical specifications.
| Input Type | AC |
| Max Output Voltage | 280V |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA2450E to view detailed technical specifications.
No datasheet is available for this part.
