
Solid State Relay 15mA 140V AC-IN 90A 280V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Input Type | AC |
| Lead Free | Lead Free |
| Max Output Current | 90A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 90A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CMD / CMA |
| RoHS | Compliant |