This solid state relay is a panel mount device with a maximum output voltage of 530V and a maximum output current of 110A. It is suitable for AC input and is compliant with RoHS regulations. The relay is packaged in a plastic package with 4 leads and is available in quantities of 10. It can be mounted using screws and has a throw configuration of SPST.
Crydom CMA48110-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 110A |
| Max Output Current | 110A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA48110-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.