
The CMA48125 is a 125A 530V AC solid state relay from Crydom. It is a panel mount relay with screw termination and is available in a plastic package. The relay is lead free and RoHS compliant. It has a maximum output current of 125A and a maximum output voltage of 530V. The CMA48125 is suitable for use in a variety of applications, including industrial control and automation.
Crydom CMA48125 technical specifications.
| Package/Case | 125 |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 125A |
| Max Output Current | 125A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 125A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMA48125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.