The CMA48125P-10 is a solid state relay with an AC output, capable of withstanding 140V RMS input voltage and 4000V RMS isolation voltage. It has a maximum output current of 125 mA and a maximum output voltage of 530V. The relay operates within a temperature range of -40 to 80 degrees Celsius. It is a 4-pin device, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 125(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |